-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9641
|
Newark | Terminal Block, Pluggable, 10Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:10Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1827787 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 310 |
|
$11.5400 / $16.6500 | Buy Now |
DISTI #
14X9831
|
Newark | Mc 1 5/10-Stf-3 81 |Phoenix Contact 1827787 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5729-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
379 In Stock |
|
$9.5100 | Buy Now |
DISTI #
651-1827787
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 1212 |
|
$9.3300 / $9.5100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
246 In Stock |
|
$8.7000 / $9.9200 | Buy Now |
DISTI #
79054614
|
Verical | Conn Terminal Block F 10 POS 3.81mm Screw RA Panel Mount 8A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1712 | Americas - 220 |
|
$11.4270 / $12.8960 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
DISTI #
1827787
|
TTI | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 413 In Stock |
|
$9.0100 / $10.6100 | Buy Now |
DISTI #
000000000000052080
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 615 |
|
$10.7400 / $16.6400 | Buy Now |
DISTI #
63P2444
|
Bürklin Elektronik | Socket header, 10 pole, pitch 3.81 mm, straight, green, 1827787 Min Qty: 1 | 70 |
|
$6.2576 / $8.4043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827787
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1827787
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |