-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7462
|
Newark | Terminal Block, Header, 10Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:10Positions, Rated Current:8A, Rated Voltage:160V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Mc Series Rohs Compliant: Yes |Phoenix Contact 1827949 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$5.0800 / $7.2800 | Buy Now |
DISTI #
14X9846
|
Newark | Mc 1 5/10-Gf-3 81 |Phoenix Contact 1827949 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5807-ND
|
DigiKey | TERM BLOCK HDR 10POS 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
232 In Stock |
|
$4.3600 | Buy Now |
DISTI #
651-1827949
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 448 |
|
$4.3600 | Buy Now |
DISTI #
V99:2348_10614058
|
Arrow Electronics | Conn Wire to Board HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 | Americas - 8 |
|
$4.5740 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
329 In Stock |
|
$4.8200 / $9.8400 | Buy Now |
DISTI #
63461858
|
Verical | Conn Wire to Board HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 8 |
|
$4.5740 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 8A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 1 |
|
$9.8750 / $11.8500 | Buy Now |
DISTI #
1827949
|
TTI | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 89 In Stock |
|
$4.5400 / $5.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827949
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1827949
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |