Part Details for 1828074-3 by CommScope Inc
Overview of 1828074-3 by CommScope Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828074-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COMMSCOPE 1828074-3
|
PEI Genesis | Fiber Optic Connector Adapter | 0 |
|
Buy Now |
Part Details for 1828074-3
1828074-3 CAD Models
1828074-3 Part Data Attributes:
|
1828074-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
1828074-3
CommScope Inc
Fiber Optic Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |