Part Details for 1828460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1828460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6072
|
Newark | Ws 10/6 Mc Sdr |Weidmuller 1828460000 Min Qty: 1 Package Multiple: 120 Date Code: 0 Container: Card | 0 |
|
$38.0500 / $47.8400 | Buy Now |
DISTI #
1828460000
|
Avnet Americas | Terminal Marker 10mm x 6mm Polyamide 6.6 - Bulk (Alt: 1828460000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1828460000
|
Mouser Electronics | Terminal Block Tools & Accessories WS 10/6 MC SDR RoHS: Compliant | 0 |
|
$0.2360 / $0.3710 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2510 / $0.7810 | Buy Now |