Part Details for 1828472 by Phoenix Contact
Overview of 1828472 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12354-ND
|
DigiKey | TERM BLOCK PLUG 15POS 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
76 In Stock |
|
$13.4144 / $16.3400 | Buy Now |
DISTI #
651-1828472
|
Mouser Electronics | Pluggable Terminal Blocks 15 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 22 |
|
$13.4100 / $16.3100 | Buy Now |
DISTI #
71549605
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 15 Position Combicon Control Series | Phoenix Contact 1828472 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9800 / $16.2800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
20 In Stock |
|
$13.4100 / $16.6500 | Buy Now |
DISTI #
1828472
|
TTI | Pluggable Terminal Blocks 15 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$13.5000 / $14.4500 | Buy Now |
DISTI #
000000000000182544
|
Sager | Pluggable Terminal Blocks 15 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$16.8600 / $17.4900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
20 In Stock |
|
$13.4100 / $16.6500 | Buy Now |
Part Details for 1828472
1828472 CAD Models
1828472 Part Data Attributes
|
1828472
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1828472
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |