Part Details for 1828478 (ALTERNATE: 1828478) by RS Pro
Overview of 1828478 (ALTERNATE: 1828478) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828478 (ALTERNATE: 1828478)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71844882
|
RS | Male HDMI To Female VGA Cable Assembly ABS Sheath Black 9.84in (25cm) | RS PRO 1828478 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 52 |
|
$8.6500 / $10.8200 | Buy Now |