Part Details for 1829150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1829150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1829150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0213
|
Newark | Sldv-Thr 5.08/08/180Flf 1.5Sn Bk Bx |Weidmuller 1829150000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $11.3500 | Buy Now |
DISTI #
1829150000-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6644 / $10.6600 | Buy Now |
DISTI #
1829150000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1829150000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$6.5984 / $7.6014 | Buy Now |
DISTI #
470-1829150000
|
Mouser Electronics | Pluggable Terminal Blocks SLDV-THR 5.08/08/180FLF 1.5SN BK BX RoHS: Compliant | 0 |
|
$6.6800 / $10.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $9.2900 | Buy Now |
DISTI #
1829150000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1829150000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$6.5984 / $7.6014 | Buy Now |
DISTI #
1829150000
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1829150000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |