Datasheets
182920-1 by:

CPC SQ FL. RCPT REV SEX

Part Details for 182920-1 by TE Connectivity

Overview of 182920-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 182920-1

Part # Distributor Description Stock Price Buy
DISTI # A99548-ND
DigiKey CONN RCPT HSG FMALE 37POS PNL MT Min Qty: 1 Lead time: 29 Weeks Container: Bulk 80
In Stock
  • 1 $10.0100
  • 10 $8.7270
  • 25 $8.4968
  • 50 $8.2672
  • 100 $7.7621
  • 250 $7.7161
  • 500 $7.2568
  • 1,000 $6.4760
$6.4760 / $10.0100 Buy Now
DISTI # 182920-1
Avnet Americas Conn Housing RCP 37 POS Crimp ST - Bulk (Alt: 182920-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk 0
  • 100 $6.4574
  • 200 $6.2755
  • 400 $6.0936
  • 600 $5.9117
  • 800 $5.7298
  • 1,000 $5.5479
  • 10,000 $5.3660
$5.3660 / $6.4574 Buy Now
DISTI # 41AJ4846
Avnet Americas Conn Housing RCP 37 POS Crimp ST - Bulk (Alt: 41AJ4846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk 59 Partner Stock
  • 1 $9.8800
  • 10 $8.9400
  • 25 $7.1900
  • 50 $6.8100
  • 100 $6.4400
$6.4400 / $9.8800 Buy Now
DISTI # 571-182920-1
Mouser Electronics Standard Circular Connector 37-23 RCPT REV SEX RoHS: Compliant 7
  • 1 $10.5500
  • 10 $9.5000
  • 25 $8.9500
  • 100 $8.4900
  • 250 $7.5700
  • 500 $7.1100
  • 1,000 $6.2900
$6.2900 / $10.5500 Buy Now
Future Electronics CPC Series 1 Housing Receptacle 37 Position Size 23 Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag 400
Bag
  • 100 $2.9900
  • 200 $2.9400
  • 300 $2.9100
  • 400 $2.8900
  • 500 $2.8200
$2.8200 / $2.9900 Buy Now
DISTI # AMP182920-1
Heilind Electronics CPC SQ FL. RCPT REV SEX Americas - 0 in Stock
  • 100 $6.9962
  • 125 $6.8902
  • 225 $6.7873
  • 1,100 $5.0319
$5.0319 / $6.9962 Buy Now
Onlinecomponents.com CPC SQ FL. RCPT REV SEX RoHS: Compliant 1113 In Stock
  • 25 $6.9800
  • 50 $6.8700
  • 100 $6.6800
  • 250 $6.1500
  • 500 $4.8700
  • 1,000 $4.4400
  • 2,500 $4.3700
  • 5,000 $3.9800
$3.9800 / $6.9800 Buy Now
DISTI # 182920-1
TTI Standard Circular Connector 37-23 RCPT REV SEX RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Each Americas - 0
  • 100 $5.6200
  • 250 $5.5100
  • 500 $4.4600
  • 1,000 $4.3700
$4.3700 / $5.6200 Buy Now
DISTI # 182920-1
Avnet Americas Conn Housing RCP 37 POS Crimp ST - Bulk (Alt: 182920-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk 0
  • 100 $6.4574
  • 200 $6.2755
  • 400 $6.0936
  • 600 $5.9117
  • 800 $5.7298
  • 1,000 $5.5479
  • 10,000 $5.3660
$5.3660 / $6.4574 Buy Now
DISTI # 41AJ4846
Avnet Americas Conn Housing RCP 37 POS Crimp ST - Bulk (Alt: 41AJ4846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk 59 Partner Stock
  • 1 $9.8800
  • 10 $8.9400
  • 25 $7.1900
  • 50 $6.8100
  • 100 $6.4400
$6.4400 / $9.8800 Buy Now
DISTI # CPC-0-0182920-1
TME Socket, female, PIN: 37, w/o contacts, CPC Series 1, size 23 Min Qty: 1 70
  • 1 $6.7700
  • 5 $6.0100
  • 20 $5.2600
$5.2600 / $6.7700 Buy Now
DISTI # 182920-1
Avnet Americas Conn Housing RCP 37 POS Crimp ST - Bulk (Alt: 182920-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk 0
  • 100 $6.4574
  • 200 $6.2755
  • 400 $6.0936
  • 600 $5.9117
  • 800 $5.7298
  • 1,000 $5.5479
  • 10,000 $5.3660
$5.3660 / $6.4574 Buy Now
DISTI # 41AJ4846
Avnet Americas Conn Housing RCP 37 POS Crimp ST - Bulk (Alt: 41AJ4846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk 59 Partner Stock
  • 1 $9.8800
  • 10 $8.9400
  • 25 $7.1900
  • 50 $6.8100
  • 100 $6.4400
$6.4400 / $9.8800 Buy Now
DISTI # TE Connectivity 182920-1
PEI Genesis Circular Connector 37 Contact 477
Buy Now
Chip 1 Exchange INSTOCK 1300
RFQ
Chip 1 Exchange INSTOCK 8512
RFQ
DISTI # 182920-1
Avnet Abacus Conn Housing RCP 37 POS Crimp ST (Alt: 182920-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 0 Days Abacus - 1200
Buy Now
DISTI # 182920-1
Avnet Abacus Conn Housing RCP 37 POS Crimp ST (Alt: 182920-1) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Abacus - 0
Buy Now
Master Electronics CPC SQ FL. RCPT REV SEX RoHS: Compliant 1113 In Stock
  • 25 $6.9800
  • 50 $6.8700
  • 100 $6.6800
  • 250 $6.1500
  • 500 $4.8700
  • 1,000 $4.4400
  • 2,500 $4.3700
  • 5,000 $3.9800
$3.9800 / $6.9800 Buy Now
New Advantage Corporation Conn Housing RCP 37 POS Crimp ST RoHS: Compliant Min Qty: 1 Package Multiple: 25 950
  • 25 $6.8500
  • 950 $6.3800
$6.3800 / $6.8500 Buy Now

Part Details for 182920-1

182920-1 Part Data Attributes

182920-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
182920-1 TE Connectivity CPC SQ FL. RCPT REV SEX
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 6 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Option 1 1-3/8 - 18 UNEF-2A
Mounting Option 2 SCREW
Mounting Style STRAIGHT
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Voltage 600 V
Reference Standard CSA, UL
Shell Size 23
Total Number of Contacts 37
UL Flammability Code 94V-0

Alternate Parts for 182920-1

This table gives cross-reference parts and alternative options found for 182920-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 182920-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
206306-4 CPC RECPT SEALED SIZE 23-37 TE Connectivity 182920-1 vs 206306-4

182920-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 182920-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 182920-1 by TE Connectivity

  • Please alert me when 182920-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 182920-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 182920-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 182920-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 182920-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 182920-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: