-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROTECTIVE CAP W. STRAIN RELEIF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2073
|
Newark | Circular Cable Clamp, Straight, Sz 11, Plastic, Connector Shell Size:11, Cable Diameter Max:11.51Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Circular Plastic Connectors Rohs Compliant: Yes |Amp Te Connectivity 182928-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$5.3200 / $6.2100 | Buy Now |
DISTI #
52R4024
|
Newark | Circular Connector Clamp, Straight, Large, Cpc Series, 11, Thermoplastic, 11.51 Mm Rohs Compliant: Yes |Amp Te Connectivity 182928-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$4.7900 / $6.0900 | Buy Now |
DISTI #
A99553-ND
|
DigiKey | CONN BACKSH W/CLMP SZ11 5/8-24 Min Qty: 1 Lead time: 29 Weeks Container: Bag |
1557 In Stock |
|
$3.6137 / $5.9700 | Buy Now |
DISTI #
182928-1
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Individual - Bulk (Alt: 182928-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$4.8347 / $5.8180 | Buy Now |
DISTI #
89C2073
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Individual - Bulk (Alt: 89C2073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 36 Partner Stock |
|
$5.7700 | Buy Now |
DISTI #
571-182928-1
|
Mouser Electronics | Standard Circular Connector CA CLP KIT SIZE 11 RoHS: Compliant | 142 |
|
$5.6600 / $9.5100 | Buy Now |
DISTI #
70468079
|
RS | Black Thermoplastic Cable Clamp, 11.51mm Bundle Diameter | TE Connectivity 182928-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$5.2900 / $6.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.8300 | Buy Now |
DISTI #
AMP182928-1
|
Heilind Electronics | PROTECTIVE CAP W. STRAIN RELEI | Americas - 0 in Stock |
|
$6.0253 / $6.3034 | Buy Now |
|
Onlinecomponents.com | CPC Cable Clamp Kit, Size 11, Large, UV RoHS: Compliant |
5179 In Stock |
|
$4.8300 / $8.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182928-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182928-1
TE Connectivity
PROTECTIVE CAP W. STRAIN RELEIF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Cable Entry-Max | 0.453 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 5/8-24 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |