Part Details for 182M18 by Hammond Manufacturing
Overview of 182M18 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182M18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5021
|
Newark | Toroidal Transformer, Power Rating:120Va, Secondary Voltages:2 X 18V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:101Mm Rohs Compliant: Yes |Hammond 182M18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$86.8300 / $92.3700 | Buy Now |
DISTI #
182M18-ND
|
DigiKey | PWR XFMR TOROIDAL 120VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8200 | Buy Now |
DISTI #
546-182M18
|
Mouser Electronics | Power Transformers Dual Secondary, Open 120VA, 36V CT @3.33A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70244456
|
RS | Transformer, toroidal, 117/234V, 120VA, 36VCT@3.33A, 18V@6.66A | Hammond Manufacturing 182M18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.6000 / $88.8200 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 16 Factory Stock |
|
$74.2200 / $94.5600 | Buy Now |
|
Powell Electronics | transformer - toroidal power Min Qty: 1 | 10 |
|
$73.2900 / $83.7600 | Buy Now |
|
Master Electronics | transformer - toroidal power RoHS: Compliant | 16 Factory Stock |
|
$74.2200 / $94.5600 | Buy Now |
Part Details for 182M18
182M18 CAD Models
182M18 Part Data Attributes:
|
182M18
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182M18
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 101.092 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 42.672 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 6.66 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 120 VA |