Part Details for 182M9 by Hammond Manufacturing
Overview of 182M9 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5023
|
Newark | Toroidal Transformer, Power Rating:50Va, Secondary Voltages:2 X 9V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:92.2Mm Rohs Compliant: Yes |Hammond 182M9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$76.8000 / $81.7100 | Buy Now |
DISTI #
182M9-ND
|
DigiKey | PWR XFMR TOROIDAL 50VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5700 | Buy Now |
DISTI #
546-182M9
|
Mouser Electronics | Power Transformers Dual Secondary, Open 50VA, 18V CT @ 2.78A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70181098
|
RS | Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 117/234VAC, Sec 9/18VAC | Hammond Manufacturing 182M9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0700 / $78.5700 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 1 Factory Stock |
|
$65.6500 / $83.6500 | Buy Now |
|
Powell Electronics | transformer - toroidal power Min Qty: 1 | 1 |
|
$64.8300 / $74.0900 | Buy Now |
|
Master Electronics | transformer - toroidal power RoHS: Compliant | 1 Factory Stock |
|
$65.6500 / $83.6500 | Buy Now |
Part Details for 182M9
182M9 CAD Models
182M9 Part Data Attributes:
|
182M9
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182M9
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 92.202 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 43.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 5.56 A | |
Output Voltage 1 | 9 V | |
Output Voltage 2 | 9 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 50 VA |