Part Details for 183-26040 by HellermannTyton
Overview of 183-26040 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183-26040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-183-26040-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.56' Min Qty: 40 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$20.5170 | Buy Now |
DISTI #
329-183-26040
|
Mouser Electronics | Wire Ducting & Raceways Halogen Free Slotted Wiring Duct & Cover, w/o Adhesive, 60mm x 40mm, PC/ABS, Gray, 40 m/Box RoHS: Compliant | 0 |
|
$16.5000 / $18.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.2000 / $14.8500 | Buy Now | |
DISTI #
000000000006387522
|
Sager | Wire Ducting & Raceways Halogen Free Slotted Wiring Duct & Cover, w/o Adhesive, 60mm x 40mm, PC/ABS, Gray, 40 m/Box Min Qty: 40 | 0 |
|
$14.7300 / $16.0000 | Buy Now |