-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X0016
|
Newark | Wire-To-Board Connector, Vertical, Through Hole, Header, 4, 3.81 Mm, Tin Plated Contacts |Phoenix Contact 1830619 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5748-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3858 In Stock |
|
$2.4944 / $3.3200 | Buy Now |
DISTI #
651-1830619
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 1314 |
|
$2.4700 / $3.2200 | Buy Now |
DISTI #
V36:1790_07461339
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2309 | Americas - 360 |
|
$2.4350 / $3.2020 | Buy Now |
DISTI #
V99:2348_07461339
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2031 | Americas - 1 |
|
$2.6790 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
645 In Stock 2091 Factory Stock |
|
$2.3300 / $3.2500 | Buy Now |
DISTI #
80931726
|
Verical | Conn Wire to Board HDR 4 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2309 | Americas - 360 |
|
$2.4350 / $3.2020 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | MCV1,5/4-GF-3,81 | 160 |
|
$3.1598 / $5.1240 | Buy Now |
|
Quest Components | MCV1,5/4-GF-3,81 | 44 |
|
$3.8850 / $5.8275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1830619
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1830619
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |
This table gives cross-reference parts and alternative options found for 1830619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1830619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284519-4 | Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1830619 vs 284519-4 |