-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X0026
|
Newark | Mcv 1 5/14-Gf-3 81 |Phoenix Contact 1830716 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6007-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5500 | Buy Now |
DISTI #
651-1830716
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$5.4100 / $6.6000 | Order Now |
DISTI #
V99:2348_10614233
|
Arrow Electronics | Conn Wire to Board HDR 14 POS 3.81mm Solder ST Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2145 | Americas - 18 |
|
$4.7370 / $5.5220 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$5.5500 / $8.0600 | Buy Now |
DISTI #
61671670
|
Verical | Conn Wire to Board HDR 14 POS 3.81mm Solder ST Thru-Hole Cardboard RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 18 |
|
$4.7370 / $5.5220 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$3.9726 / $8.5120 | Buy Now |
|
Quest Components | 8 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 31 |
|
$5.7000 / $11.4000 | Buy Now |
|
Quest Components | 8 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 17 |
|
$8.4450 / $12.6675 | Buy Now |
DISTI #
1830716
|
TTI | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1830716
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1830716
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |