-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASS'Y 23-24STD.SEX SRS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4026
|
Newark | Circular Connector, Plug, 23-24, Cable, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:24Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 183073-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$3.6900 | Buy Now |
DISTI #
76AC2070
|
Newark | Standard Circular Connector Plug 23-24 Std.sex |Amp Te Connectivity 183073-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $9.3700 | Buy Now |
DISTI #
A139166-ND
|
DigiKey | CONN PLG HSG FMALE 24POS INLINE Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
111 In Stock |
|
$7.1196 / $10.6300 | Buy Now |
DISTI #
183073-1
|
Avnet Americas | Conn Housing PL 24 POS Crimp ST Cable Mount - Bulk (Alt: 183073-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$5.9414 / $7.1498 | Buy Now |
DISTI #
52R4026
|
Avnet Americas | Conn Housing PL 24 POS Crimp ST Cable Mount - Bulk (Alt: 52R4026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 43 Partner Stock |
|
$9.0000 / $10.2100 | Buy Now |
DISTI #
571-183073-1
|
Mouser Electronics | Standard Circular Connector PLUG 23-24 STD.SEX | 95 |
|
$7.1100 / $10.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$7.4100 | Buy Now |
DISTI #
AMP183073-1
|
Heilind Electronics | PLUG ASS Y 23-24STD.SEX | Americas - 0 in Stock |
|
$5.5715 / $7.6290 | Buy Now |
|
Onlinecomponents.com | PLUG ASS'Y 23-24STD.SEX SRS. RoHS: Compliant |
420 In Stock |
|
$6.6000 / $10.4900 | Buy Now |
DISTI #
77306035
|
Verical | PLUG ASSY 23-24STD.SEX SRS Min Qty: 15 Package Multiple: 1 | Americas - 784 |
|
$6.4000 / $8.2443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
183073-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
183073-1
TE Connectivity
PLUG ASS'Y 23-24STD.SEX SRS.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Shell Size | 23 | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |