-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7837
|
Newark | Terminal Block, Header, 16Pos, Tht, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:16Positions, Rated Current:8A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1830732 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $10.5400 | Buy Now |
DISTI #
277-5947-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
338 In Stock |
|
$6.0694 / $7.4000 | Buy Now |
DISTI #
651-1830732
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Through Hole Header | 175 |
|
$6.0600 / $7.4000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
140 In Stock |
|
$5.8300 / $7.5200 | Buy Now |
DISTI #
1830732
|
TTI | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Through Hole Header pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.8900 / $6.4700 | Buy Now |
|
ComSIT USA | PCB HEADERS, NOMINAL CROSS SECTION 1.5 MM SQUARE Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 72 |
|
RFQ | |
DISTI #
000000000000052152
|
Sager | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$7.7700 / $9.0600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 960 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
140 In Stock |
|
$5.8300 / $7.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1830732
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1830732
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |