-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 9 Contact(s), Glass Filled Polyamide66, Male, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4028
|
Newark | Wire-To-Board Connector, Straight, Cpc Series, Receptacle, 9 Rohs Compliant: Yes |Te Connectivity 183079-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9400 | Buy Now |
DISTI #
12H0357
|
Newark | Free Hang.13-9Std. Sex Srs 1 Rohs Compliant: Yes |Te Connectivity 183079-1 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 | Buy Now |
DISTI #
183079-1-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS INLINE Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
48 In Stock |
|
$3.4909 / $5.7700 | Buy Now |
DISTI #
183079-1
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST - Bulk (Alt: 183079-1) RoHS: Compliant Min Qty: 5500 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7494 / $3.0112 | Buy Now |
DISTI #
571-183079-1
|
Mouser Electronics | Standard Circular Connector RECPT 13-9 STD.SEX FREE HANGING RoHS: Compliant | 0 |
|
$2.9000 / $4.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 100 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$3.2100 | Buy Now |
DISTI #
AMP183079-1
|
Heilind Electronics | FREE HANG.13-9STD. SEX | Americas - 0 in Stock |
|
$3.2089 | Buy Now |
|
Onlinecomponents.com | FREE HANG.13-9STD. SEX SRS 1 RoHS: Compliant | 0 |
|
$2.7700 / $8.1200 | Buy Now |
DISTI #
77358793
|
Verical | FREE HANG.13-9STD. SEX SRS 1 CONN HSG RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 387 |
|
$6.8992 / $7.0635 | Buy Now |
DISTI #
183079-1
|
TTI | Standard Circular Connector RECPT 13-9 STD.SEX FREE HANGING Min Qty: 5500 Package Multiple: 5500 Container: Each | Americas - 0 |
|
$3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
183079-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
183079-1
TE Connectivity
Circular Connector, 9 Contact(s), Glass Filled Polyamide66, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4 - 20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Shell Size | 13 | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |