-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14146-ND
|
DigiKey | TERM BLOCK PLUG 10POS VERT 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
38 In Stock |
|
$8.2875 / $10.1000 | Buy Now |
DISTI #
651-1830799
|
Mouser Electronics | Pluggable Terminal Blocks IMCV 1,5/10-G-3 5 P20 THR RoHS: Compliant | 184 |
|
$8.2800 / $10.0800 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 1.9 mm RoHS: Compliant | 0 |
|
$8.5800 / $11.6700 | Buy Now |
DISTI #
1830799
|
TTI | Pluggable Terminal Blocks IMCV 1,5/10-G-3 5 P20 THR RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.0400 / $8.8600 | Buy Now |
DISTI #
000000000005240224
|
Sager | Pluggable Terminal Blocks IMCV 1,5/10-G-3 5 P20 THR Min Qty: 50 | 0 |
|
$10.6100 / $11.4200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1800 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 1.9 mm RoHS: Compliant | 0 |
|
$8.5800 / $11.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1830799
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1830799
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |