Part Details for 1831.3933 by Marquardt GmbH
Overview of 1831.3933 by Marquardt GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1831.3933
1831.3933 CAD Models
1831.3933 Part Data Attributes
|
1831.3933
Marquardt GmbH
Buy Now
Datasheet
|
Compare Parts:
1831.3933
Marquardt GmbH
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARQUARDT GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.252 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 13.9954 mm | |
Body Length or Diameter | 31.496 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.425 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for 1831.3933
This table gives cross-reference parts and alternative options found for 1831.3933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1831.3933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1832.3313 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | 1831.3933 vs 1832.3313 |
R711FB1-SXXXNBBNNX | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 1831.3933 vs R711FB1-SXXXNBBNNX |
R711FC1-SXXXNBBNNX | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 1831.3933 vs R711FC1-SXXXNBBNNX |
1830.3112 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | 1831.3933 vs 1830.3112 |
1831.8112 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | 1831.3933 vs 1831.8112 |
1831.3607 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | 1831.3933 vs 1831.3607 |