There are no models available for this part yet.
Overview of 1831 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1831AGBA-GAH-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
ISL71831SEHVX | Renesas Electronics Corporation | Radiation Hardened 5V 32-Channel Analog Multiplexer |
Price & Stock for 1831 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com |
3 In Stock |
|
$21.5300 / $41.1700 | Buy Now | |||
DISTI #
60295226
|
Verical | 1831 Min Qty: 3 Package Multiple: 3 Date Code: 1401 | Americas - 3 |
|
$27.9890 / $53.5210 | Buy Now | |
Master Electronics |
3 In Stock |
|
$21.5300 / $41.1700 | Buy Now |