-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1831963-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 15MM Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7280 | Buy Now |
DISTI #
651-1831963
|
Mouser Electronics | Pluggable Terminal Blocks PC 35 HC/4-GF-15 00 BK RoHS: Compliant | 0 |
|
$18.0200 / $21.6200 | Order Now |
DISTI #
71783881
|
RS | Pluggable Header 15mm 2AWG 1000V 125A 4 Position | Phoenix Contact 1831963 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6600 / $22.3700 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 4 - pitch: 15 mm - color: black - contact surface: Silver - mounting: Wave soldering - pin layout: Linear three-way pinning - solder pin [P]: 4.6 mm | 0 |
|
$15.6000 / $19.8100 | Buy Now |
DISTI #
000000000005181424
|
Sager | Pluggable Terminal Blocks PC 35 HC/4-GF-15 00 BK Min Qty: 25 | 0 |
|
$18.9400 / $20.4100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 410 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 4 - pitch: 15 mm - color: black - contact surface: Silver - mounting: Wave soldering - pin layout: Linear three-way pinning - solder pin [P]: 4.6 mm | 0 |
|
$15.6000 / $19.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1831963
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1831963
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |