Part Details for 1832976 by Phoenix Contact
Overview of 1832976 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1832976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14155-ND
|
DigiKey | TERM BLK PLUG 12POS 27.8MM GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6956 / $38.6200 | Buy Now |
DISTI #
651-1832976
|
Mouser Electronics | Pluggable Terminal Blocks MCVK 1.5/12-GF-3.81 RoHS: Compliant | 21 |
|
$31.6900 / $39.4000 | Buy Now |
DISTI #
71543610
|
RS | Din Rail Screw 3.81mm 16AWG 160V 8A 12 Position Combicon Control Series | Phoenix Contact 1832976 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$42.4100 | RFQ |
|
Onlinecomponents.com | DIN rail connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
18 In Stock |
|
$31.6900 / $39.3400 | Buy Now |
DISTI #
000000000000052166
|
Sager | Pluggable Terminal Blocks MCVK 1.5/12-GF-3.81 Min Qty: 50 | 0 |
|
$39.8400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1800 |
|
RFQ | |
|
Master Electronics | DIN rail connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
18 In Stock |
|
$31.6900 / $39.3400 | Buy Now |
Part Details for 1832976
1832976 CAD Models
1832976 Part Data Attributes
|
1832976
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1832976
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |