Part Details for 1833 by Keystone Electronics Corp
Overview of 1833 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W3981
|
Newark | Spacer, Hex, 6-32, 6.4Mm, 22.2Mm, Brass, Zinc, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:22.225Mm, Overall Length:22.225Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1833 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 / $0.9290 | Buy Now |
DISTI #
36-1833-ND
|
DigiKey | HEX STANDOFF #6-32 BRASS 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
164 In Stock |
|
$0.5995 / $1.2000 | Buy Now |
DISTI #
534-1833
|
Mouser Electronics | Standoffs & Spacers HEX .250X.875 ZBRASS RoHS: Compliant | 1398 |
|
$0.6310 / $1.1600 | Buy Now |
DISTI #
70181853
|
RS | Standoff, 1/4 Hex, Female, Threaded 4-40, Length 1.50, Brass/Zinc | Keystone Electronics 1833 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 211 |
|
$1.0100 / $1.2000 | Buy Now |
|
Future Electronics | 6-32 Thread Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9650 | Buy Now |
|
Bisco Industries | 108 |
|
Buy Now | ||
DISTI #
KEYS1833
|
TME | Screwed spacer sleeve, 22.2mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$0.7900 / $1.0200 | RFQ |
DISTI #
000000000000033007
|
Sager | Standoffs & Spacers HEX .250X.875 ZBRASS Min Qty: 500 | 0 |
|
$0.5806 / $0.9557 | Buy Now |
DISTI #
2909270
|
element14 Asia-Pacific | STANDOFF, HEX FEMALE-FEMALE, 22.2MM RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$1.0687 / $1.1281 | Buy Now |
DISTI #
2909270
|
Farnell | STANDOFF, HEX FEMALE-FEMALE, 22.2MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 53 |
|
$0.8865 / $1.1318 | Buy Now |
Part Details for 1833
1833 CAD Models
1833 Part Data Attributes:
|
1833
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1833
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |