Part Details for 1833027 by Phoenix Contact
Overview of 1833027 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1833027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6686-ND
|
DigiKey | TERM BLOCK RCPT 2POS 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
201 In Stock |
|
$3.4531 / $4.2100 | Buy Now |
DISTI #
651-1833027
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Box Header RoHS: Compliant | 215 |
|
$3.4500 / $4.2100 | Buy Now |
|
Onlinecomponents.com | Direct plug-in block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant |
48 In Stock |
|
$3.3000 / $4.1700 | Buy Now |
DISTI #
1833027
|
TTI | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Box Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 99 In Stock |
|
$3.3600 / $4.3200 | Buy Now |
DISTI #
000000000000182682
|
Sager | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Box Header Min Qty: 50 | 0 |
|
$4.3500 / $4.8600 | Buy Now |
DISTI #
63P3724
|
Bürklin Elektronik | Pin header, 2 pole, pitch 3.81 mm, straight, green, 1833027 Min Qty: 1 | 17 |
|
$2.5988 / $3.3902 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 4000 |
|
RFQ | |
DISTI #
2778733
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$3.6695 / $4.4694 | Buy Now |
DISTI #
2778733
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 20 |
|
$2.9472 / $4.2085 | Buy Now |
|
Master Electronics | Direct plug-in block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant |
48 In Stock |
|
$3.3000 / $4.1700 | Buy Now |
Part Details for 1833027
1833027 CAD Models
1833027 Part Data Attributes
|
1833027
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1833027
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |