Part Details for 1833108 by Phoenix Contact
Overview of 1833108 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1833108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X0110
|
Newark | Mcvu 1 5/10-Gfd-3 81 |Phoenix Contact 1833108 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6100-ND
|
DigiKey | TERM BLOCK RCPT 10POS 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9812 / $20.6900 | Buy Now |
DISTI #
651-1833108
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Box Header RoHS: Compliant | 38 |
|
$16.9800 / $20.6900 | Buy Now |
|
Onlinecomponents.com | Direct plug-in block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant |
31 In Stock |
|
$17.1800 / $21.4900 | Buy Now |
DISTI #
1833108
|
TTI | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Box Header Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$16.4700 / $18.1300 | Buy Now |
DISTI #
000000000000092928
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Box Header Min Qty: 1 | 46 |
|
$20.6100 / $24.9000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ | |
|
Master Electronics | Direct plug-in block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant |
31 In Stock |
|
$17.1800 / $21.4900 | Buy Now |
Part Details for 1833108
1833108 CAD Models
1833108 Part Data Attributes
|
1833108
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1833108
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |