Part Details for 1834479 (ALTERNATE: KGG-MC 1 5/15) by Phoenix Contact
Overview of 1834479 (ALTERNATE: KGG-MC 1 5/15) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1834479 (ALTERNATE: KGG-MC 1 5/15)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330030
|
RS | Cable Housing 3.81mm 15 Position COMBICON Series | Phoenix Contact 1834479 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$14.8000 / $17.2100 | Buy Now |