-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16344-ND
|
DigiKey | CCVA 2,5/ 3-G P20 THR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$0.7962 / $1.0800 | Buy Now |
DISTI #
651-1837035
|
Mouser Electronics | Pluggable Terminal Blocks CCVA 2,5/ 3-G P20THR RoHS: Compliant | 0 |
|
$0.7960 / $0.9700 | Order Now |
DISTI #
V99:2348_19023380
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1737 | Americas - 500 |
|
$0.1593 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$0.8240 / $1.3020 | Buy Now |
DISTI #
000000000005653190
|
Sager | Pluggable Terminal Blocks CCVA 2,5/ 3-G P20THR Min Qty: 50 | 0 |
|
$1.0000 / $1.1700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$0.8240 / $1.3020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1837035
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1837035
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |