Part Details for 1837133 by Phoenix Contact
Overview of 1837133 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1837133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1837133-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8330 | Buy Now |
DISTI #
651-1837133
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$4.5300 / $5.2700 | Order Now |
DISTI #
71623098
|
RS | Pluggable Header 5mm 12AWG 320V 10A 5 Position | Phoenix Contact 1837133 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5300 / $6.4700 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm - Can be aligned! Mounting flange: Order No. 1736771 - 1736768. In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant | 0 |
|
$4.4500 / $6.4900 | Buy Now |
DISTI #
000000000002142952
|
Sager | Pluggable Terminal Blocks 5 Pos 5mm pitch Through Hole Header Min Qty: 50 | 150 |
|
$5.4900 / $5.9100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1700 |
|
RFQ | |
DISTI #
3286306
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 5WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.3718 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm - Can be aligned! Mounting flange: Order No. 1736771 - 1736768. In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant | 0 |
|
$4.4500 / $6.4900 | Buy Now |