Part Details for 1837227 by Phoenix Contact
Overview of 1837227 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1837227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6707-ND
|
DigiKey | CONN TERM BLK CABLE HSG GRN 3POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$3.7212 / $4.4100 | Buy Now |
DISTI #
651-1837227
|
Mouser Electronics | Terminal Block Tools & Accessories KGG-PC4/3 RoHS: Compliant | 20 |
|
$3.7200 / $4.4100 | Buy Now |
|
Onlinecomponents.com | Cable housing - pitch: 0 mm - number of positions: 3 - dimension a: 24.66 mm - color: green RoHS: Compliant |
36 In Stock |
|
$3.6600 / $5.1700 | Buy Now |
DISTI #
000000000000052217
|
Sager | Terminal Block Tools & Accessories KGG-PC4/3 Min Qty: 10 | 0 |
|
$4.6800 / $5.4600 | Buy Now |
|
Dynamic Solutions GmbH | Cable housing | 950 |
|
RFQ | |
DISTI #
1793622
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0623 / $6.5827 | Buy Now |
DISTI #
1793622
|
Farnell | HOOD, 4-13MM CAB, 7.62MM, 3WAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.3880 / $4.5926 | Buy Now |
|
Master Electronics | Cable housing - pitch: 0 mm - number of positions: 3 - dimension a: 24.66 mm - color: green RoHS: Compliant |
36 In Stock |
|
$3.6600 / $5.1700 | Buy Now |
Part Details for 1837227
1837227 CAD Models
1837227 Part Data Attributes:
|
1837227
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1837227
Phoenix Contact
Board Connector, 3 Contact(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |