Part Details for 1837543 (ALTERNATE: CCV 2 5/20-GF-LR P20 THR) by Phoenix Contact
Overview of 1837543 (ALTERNATE: CCV 2 5/20-GF-LR P20 THR) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1837543 (ALTERNATE: CCV 2 5/20-GF-LR P20 THR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71391356
|
RS | Pluggable Header 5mm 12AWG 320V 12A 20 Position Combicon Control Series | Phoenix Contact 1837543 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4200 / $32.0300 | RFQ |