-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1837598-ND
|
DigiKey | TERM BLOCK HDR 2POS BLK Min Qty: 330 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8080 | Buy Now |
DISTI #
651-1837598
|
Mouser Electronics | Pluggable Terminal Blocks CCV 2 5/ 2-GF- LR P20THRR32 RoHS: Compliant | 0 |
|
$2.8000 / $2.8100 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$2.7800 / $4.0300 | Buy Now |
DISTI #
000000000005653246
|
Sager | Pluggable Terminal Blocks CCV 2 5/ 2-GF- LR P20THRR32 Min Qty: 330 | 0 |
|
$3.1900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 490 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$2.7800 / $4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1837598
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1837598
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |