Part Details for 1837880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1837880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1837880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0260
|
Newark | Sl-Smt 5.08Hc/07/180F 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1837880000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.7400 | Buy Now |
DISTI #
281-8211-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$1.7919 / $4.1600 | Buy Now |
DISTI #
1837880000
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1837880000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$1.7741 / $2.0438 | Buy Now |
DISTI #
470-1837880000
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 5.08HC/07/180F 3.2SN BK BX | 65 |
|
$1.8600 / $4.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 32 Factory Stock |
|
$1.8900 / $2.6500 | Buy Now |
DISTI #
1837880000
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1837880000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$1.7741 / $2.0438 | Buy Now |
DISTI #
1837880000
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1837880000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 32 Factory Stock |
|
$1.8900 / $2.6500 | Buy Now |