Part Details for 1838250-3 by TE Connectivity
Overview of 1838250-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838250-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2077
|
Newark | M12 Male Conn. . R/A. Pvc Cable |Amp Te Connectivity 1838250-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 / $22.3400 | Buy Now |
DISTI #
A97659-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7734 / $21.5576 | Buy Now |
DISTI #
1838250-3
|
Avnet Americas | Cable Assembly PVC 5m 22AWG 4 POS Circular M - Bulk (Alt: 1838250-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_11684010
|
Arrow Electronics | M8/M12 Connector System for Sensor Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1505 | Americas - 5 |
|
$11.6860 / $13.4000 | Buy Now |
DISTI #
70084693
|
RS | 5m Cable assembly with a 4 Pole Right Angle M12 Plug and an Unterminated End | TE Connectivity 1838250-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8200 / $22.7400 | RFQ |
DISTI #
TE Connectivity 1838250-3
|
PEI Genesis | Circular Connector 4 Contact( | 0 |
|
Buy Now |
Part Details for 1838250-3
1838250-3 CAD Models
1838250-3 Part Data Attributes
|
1838250-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838250-3
TE Connectivity
M12 MALE CONN. , R/A, PVC CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | POLYURETHANE | |
Total Number of Contacts | 4 |