Part Details for 1838267-5 by TE Connectivity
Overview of 1838267-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838267-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1838267-5-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1838267-5
|
Avnet Americas | Cable Assembly PUR 10m 4 POS Circular F - Bulk (Alt: 1838267-5) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1838267-5
|
Avnet Abacus | (Alt: 1838267-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1838267-5
1838267-5 CAD Models
1838267-5 Part Data Attributes:
|
1838267-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838267-5
TE Connectivity
Circular Connector, 4 Contact(s), Polyurethane, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | POLYURETHANE | |
Total Number of Contacts | 4 |