Part Details for 184-24000 by HellermannTyton
Overview of 184-24000 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184-24000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-184-24000-ND
|
DigiKey | WIRE DUCT SLOTTED ADH 6' GRAY Min Qty: 120 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6874 | Buy Now |
DISTI #
329-184-24000
|
Mouser Electronics | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 2" x 4", Non-Adhesive, PVC, Gray, 30ft/Box RoHS: Compliant | 0 |
|
$9.2100 / $9.3700 | Order Now |
DISTI #
71380776
|
RS | High Density Slotted Wall Wiring Duct, 2" X 4", Non-Adhesive, PVC, Gray | HellermannTyton 184-24000 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$11.2400 / $11.5400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.8400 / $7.3500 | Buy Now | |
DISTI #
000000000005775757
|
Sager | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 2 x 4, Non-Adhesive, PVC, Gray, 30ft/Box Min Qty: 120 | 0 |
|
$6.5200 / $7.0800 | Buy Now |