Part Details for 184-24007 by HellermannTyton
Overview of 184-24007 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184-24007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4865
|
Newark | High Density Slotted Wall Wiring Duct, 2" X 4", Non-Adhesive, Pvc, White, 120Ft/Carton |Hellermanntyton 184-24007 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.6500 / $12.2700 | Buy Now |
DISTI #
184-24007-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.8540 | Buy Now |
DISTI #
329-18424007
|
Mouser Electronics | Wire Ducting & Raceways HDSWWD 2X4 WH 120/CT RoHS: Compliant | 0 |
|
$9.6800 | Order Now |
DISTI #
70332219
|
RS | Wiring Duct, Slotted, 2" X 4",Non-Adhesive, PVC, White | HellermannTyton 184-24007 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Linear Foot | 138 |
|
$8.8900 / $9.8700 | Buy Now |
|
Onlinecomponents.com |
2212 Partner Stock |
|
$4.8400 / $7.3600 | Buy Now | |
DISTI #
184-24007
|
TTI | Wire Ducting & Raceways HDSWWD 2X4 WH 120/CT RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 120 In Stock |
|
$8.8200 / $11.5500 | Buy Now |
DISTI #
000000000003150853
|
Sager | Wire Ducting & Raceways HDSWWD 2X4 WH 120/CT Min Qty: 120 | 0 |
|
$6.5200 / $7.0800 | Buy Now |
|
Master Electronics |
2212 Partner Stock |
|
$4.8400 / $7.3600 | Buy Now |