Part Details for 184-33004 by HellermannTyton
Overview of 184-33004 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184-33004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4868
|
Newark | High Density Slotted Wall Wiring Duct, 3" X 3", Non-Adhesive, Pvc, White, 120Ft/Carton |Hellermanntyton 184-33004 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.1300 / $11.6700 | Buy Now |
DISTI #
184-33004-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$49.1803 / $61.0300 | Buy Now |
DISTI #
329-18433004
|
Mouser Electronics | Wire Ducting & Raceways SLHD3X3 WHTT PVC DUCT BULK RoHS: Compliant | 120 |
|
$5.9300 / $8.3400 | Buy Now |
DISTI #
70332191
|
RS | Wiring Duct, Slotted, 3" X 3",Non-Adhesive, PVC, White | HellermannTyton 184-33004 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 90 |
|
$7.7100 / $8.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6100 / $7.0000 | Buy Now | |
DISTI #
184-33004
|
TTI | Wire Ducting & Raceways SLHD3X3 WHTT PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 120 In Stock |
|
$4.8600 / $11.5400 | Buy Now |
DISTI #
000000000003150859
|
Sager | Wire Ducting & Raceways SLHD3X3 WHTT PVC DUCT BULK Min Qty: 120 | 0 |
|
$6.2000 / $6.7400 | Buy Now |
DISTI #
184-33004
|
Standard Electric Supply | HellermannTyton Wiring Duct, Type SLHD3X3 High Density, Series: Pro-Duct SLHD, 3 in Width, 6 ft Length, 0.1 in Thickness, Slotted Wall Slot, 2.6 in Slot, Threaded Mount, No Adhesive Backed, PVC, White Min Qty: 6 Package Multiple: 6 | 450 |
|
$30.4800 | Buy Now |
Part Details for 184-33004
184-33004 CAD Models
184-33004 Part Data Attributes
|
184-33004
HellermannTyton
Buy Now
|
Compare Parts:
184-33004
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |