Part Details for 1840421 (ALTERNATE: MC 1 5/ 8-ST-3 5) by Phoenix Contact
Overview of 1840421 (ALTERNATE: MC 1 5/ 8-ST-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1840421 (ALTERNATE: MC 1 5/ 8-ST-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054711
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 8 Position MINI-COMBICON MC Series | Phoenix Contact 1840421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5013 |
|
$7.6300 / $8.8700 | Buy Now |