Part Details for 1840638 by Phoenix Contact
Overview of 1840638 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1840638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X0380
|
Newark | Dfk-Pc 4/10-Gf-7 62 |Phoenix Contact 1840638 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6491-ND
|
DigiKey | TERM BLK HEADER 10POS GREEN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
36 In Stock |
|
$21.6419 / $28.0100 | Buy Now |
DISTI #
651-1840638
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Feed Through Header RoHS: Compliant | 3 |
|
$21.6400 / $27.2300 | Buy Now |
DISTI #
V79:2366_26984761
|
Arrow Electronics | Conn Feed-Through Terminal Block M 10 POS 7.62mm Screw RA Cable Mount 20A Min Qty: 1 Package Multiple: 1 Date Code: 2004 | Americas - 13 |
|
$17.0200 / $18.5700 | Buy Now |
|
Onlinecomponents.com | Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant |
11 In Stock |
|
$21.0100 / $28.8800 | Buy Now |
DISTI #
1840638
|
TTI | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Feed Through Header Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$25.9300 / $27.2300 | Buy Now |
DISTI #
000000000000052248
|
Sager | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Feed Through Header Min Qty: 50 | 0 |
|
$24.4500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant |
11 In Stock |
|
$21.0100 / $28.8800 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Feed Through Header | 50 |
|
$106.1000 | Buy Now |
Part Details for 1840638
1840638 CAD Models
1840638 Part Data Attributes:
|
1840638
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1840638
Phoenix Contact
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |