-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 2 10MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1959
|
Newark | Terminal, Ring, 10Mm Stud, Crimp, 2Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 184068-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 782 |
|
$3.4000 / $4.6100 | Buy Now |
DISTI #
184068-1-ND
|
DigiKey | CONN RING CIRC 2AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1498 In Stock |
|
$2.8801 / $4.4300 | Buy Now |
DISTI #
184068-1
|
Avnet Americas | Ring and Spade Terminal 2AWG 42.09mm 22.61mm Tin Strip - Tape and Reel (Alt: 184068-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 3750 Factory Stock |
|
$2.4727 / $2.7917 | Buy Now |
DISTI #
92C1959
|
Avnet Americas | Ring and Spade Terminal 2AWG 42.09mm 22.61mm Tin Strip - Bulk (Alt: 92C1959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 782 Partner Stock |
|
$3.8600 / $4.9500 | Buy Now |
DISTI #
571-184068-1
|
Mouser Electronics | Terminals TERMINAL SOLIS R 2 10MM RoHS: Compliant | 18 |
|
$3.5000 / $4.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$2.4200 | Buy Now |
DISTI #
AMP184068-1
|
Heilind Electronics | TERMINAL,SOLIS R 2 10MM | Americas - 6 in Stock |
|
$2.9325 / $2.9763 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 10 mm Size - 0.070" (1.78mm) Thickness - 0.890" (22.61mm) Width - 2 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
1625 In Stock 3750 Factory Stock |
|
$3.1300 / $3.6500 | Buy Now |
DISTI #
76435744
|
Verical | Ring Tongue Terminal 2AWG Copper 42.09mm Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$3.0678 | Buy Now |
DISTI #
77817095
|
Verical | Ring Tongue Terminal 2AWG Copper 42.09mm Tin Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2318 | Americas - 1600 |
|
$4.1340 / $4.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184068-1
TE Connectivity
TERMINAL,SOLIS R 2 10MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 184068-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 184068-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132074-2 | TERMINAL SOLISTRAND RING 2/0, | TE Connectivity | 184068-1 vs 132074-2 |
726346-1 | SO-RINGZUNGE D46234 | TE Connectivity | 184068-1 vs 726346-1 |
696693-1 | TERM,SOLIS FLAG R 2 3/8 NIPL | TE Connectivity | 184068-1 vs 696693-1 |
MS25036-127 | Ring Terminal, 42.4mm2 | TE Connectivity | 184068-1 vs MS25036-127 |
726346 | SO RINGTONG 6-35 | TE Connectivity | 184068-1 vs 726346 |
132072-2 | Ring Terminal, 35mm2 | TE Connectivity | 184068-1 vs 132072-2 |
150453 | Ring Terminal, 35mm2 | TE Connectivity | 184068-1 vs 150453 |