Part Details for 184080070409 by Essentra Components
Overview of 184080070409 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184080070409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-184080070409
|
Mouser Electronics | Screws & Fasteners PEEK Hex Nut, M8, Light Brown, 6.5 Thick RoHS: Compliant | 0 |
|
$5.4600 / $7.0200 | Order Now |
DISTI #
71255288
|
RS | PEEK Hex Nut, M8, Light Brown, 6.5 Thick | Essentra Components 184080070409 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4200 / $5.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | Brown PEEK Standard Hex Nut - Thread Size M8 - Distance Across Flats 13.0 mm (0.512 in) - Overall Height 6.5 mm (0.256 in) | 0 |
|
$4.2700 / $5.6000 | Buy Now |
DISTI #
RIC184080070409
|
DB Roberts | 0 |
|
RFQ |
Part Details for 184080070409
184080070409 CAD Models
184080070409 Part Data Attributes:
|
184080070409
Essentra Components
Buy Now
|
Compare Parts:
184080070409
Essentra Components
|
Samacsys Manufacturer | Essentra Components |