Part Details for 1841020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1841020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1841020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0973
|
Newark | Sl-Smt 5.00Hc/11/180 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1841020000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.4100 | Buy Now |
DISTI #
1841020000-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4840 | Buy Now |
DISTI #
1841020000
|
Avnet Americas | Conn Shrouded Header M 11 POS 5mm Solder ST Thru-Hole Box - Bag (Alt: 1841020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.0921 / $2.4101 | Buy Now |
DISTI #
470-1841020000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.00HC/11/180 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.1900 / $4.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $2.8500 | Buy Now |
DISTI #
1841020000
|
Avnet Abacus | Conn Shrouded Header M 11 POS 5mm Solder ST Thru-Hole Box (Alt: 1841020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |