-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 POS. PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C8672
|
Newark | 12 Pos. Plug Assy Rohs Compliant: Yes |Amp Te Connectivity 184115-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 214 |
|
$3.0100 / $3.8900 | Buy Now |
DISTI #
A106526-ND
|
DigiKey | CONN PLUG HSG 12POS 4.80MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1212 In Stock |
|
$2.5452 / $4.2400 | Buy Now |
DISTI #
19C8672
|
Avnet Americas | Conn Housing PL 12 POS 4.8mm Crimp ST Cable Mount - Bulk (Alt: 19C8672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 214 Partner Stock |
|
$3.2700 / $4.0600 | Buy Now |
DISTI #
571-184115-1
|
Mouser Electronics | Automotive Connectors 12 POS PLUG ASSY RoHS: Compliant | 414 |
|
$2.4300 / $4.4900 | Buy Now |
DISTI #
V99:2348_07787501
|
Arrow Electronics | Conn Housing PL 12 POS 4.8mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1938 | Americas - 5 |
|
$2.2900 / $3.1320 | Buy Now |
DISTI #
71094843
|
RS | Automotive Connectors 12 POS PLUG ASSY | TE Connectivity 184115-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$2.6900 / $3.7400 | Buy Now |
DISTI #
AMP184115-1
|
Heilind Electronics | 12 POS. PLUG ASSY | Americas - 395 in Stock4050 On Order |
|
Buy Now | |
|
Onlinecomponents.com | 12 POS. PLUG ASSY |
589 In Stock |
|
$2.2800 / $3.2800 | Buy Now |
DISTI #
73501344
|
Verical | Conn Housing PL 12 POS 4.8mm Crimp ST Cable Mount Black Package Min Qty: 20 Package Multiple: 10 Date Code: 1910 | Americas - 560 |
|
$3.1813 / $4.3444 | Buy Now |
DISTI #
79365350
|
Verical | Conn Housing PL 12 POS 4.8mm Crimp ST Cable Mount Black Package Min Qty: 19 Package Multiple: 1 | Americas - 23 |
|
$3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184115-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184115-1
TE Connectivity
12 POS. PLUG ASSY
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 184030-3; 184030-1; 184095-1, HOUSING | |
Body Breadth | 1.205 inch | |
Body Depth | 1.09 inch | |
Body Length | 1.61 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 125 V | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Pitch | 4.8 mm | |
Total Number of Contacts | 12 |