Part Details for 1841220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1841220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1841220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0990
|
Newark | Sl-Smt 5.00Hc/08/180G 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1841220000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $3.2100 | Buy Now |
DISTI #
1841220000-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2620 | Buy Now |
DISTI #
1841220000
|
Avnet Americas | Conn Shrouded Header M 8 POS 5mm Solder ST Thru-Hole Box - Bag (Alt: 1841220000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.5215 / $1.7528 | Buy Now |
DISTI #
470-1841220000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.00HC/08/180G 3.2SN BK BX RoHS: Compliant | 40 |
|
$1.5300 / $3.5500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 8 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.5700 / $2.0700 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
DISTI #
1841220000
|
Avnet Abacus | Conn Shrouded Header M 8 POS 5mm Solder ST Thru-Hole Box (Alt: 1841220000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |