-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB TERMINAL BLOCK 3POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10316-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
651-1841500
|
Mouser Electronics | Fixed Terminal Blocks SPTD 1,5/3-H-3,5 RoHS: Compliant | 0 |
|
$2.9500 / $3.7700 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$3.0200 / $4.4000 | Buy Now |
DISTI #
1841500
|
TTI | Fixed Terminal Blocks SPTD 1,5/3-H-3,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.8700 / $3.1700 | Buy Now |
DISTI #
000000000005384335
|
Sager | Fixed Terminal Blocks SPTD 1,5/3-H-3,5 Min Qty: 100 | 0 |
|
$3.7900 / $4.0800 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 420 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$3.0200 / $4.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1841500
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1841500
Phoenix Contact
PCB TERMINAL BLOCK 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |