Part Details for 1841920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1841920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1841920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7226
|
Newark | Terminal Block, Header, 8Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:8Ways, Rated Current:15A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1841920000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 | Buy Now |
DISTI #
1841920000-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4265 / $5.2900 | Buy Now |
DISTI #
1841920000
|
Avnet Americas | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1841920000) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2580 / $2.6012 | Buy Now |
DISTI #
470-1841920000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/08/90LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.4200 / $5.2800 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$2.3400 / $3.0700 | Buy Now |
DISTI #
1841920000
|
Avnet Abacus | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1841920000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |