-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11471-ND
|
DigiKey | TERM BLOCK 1POS TOP ENTRY PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1738 / $8.8900 | Buy Now |
DISTI #
651-1845331
|
Mouser Electronics | Fixed Terminal Blocks SPT 35/1-V-15,00 RoHS: Compliant | 20 |
|
$6.1700 / $8.8800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: linear double pinning - Solder pin [P]: 5.9 mm | 0 |
|
$6.3200 / $8.1200 | Buy Now |
DISTI #
000000000005421520
|
Sager | Fixed Terminal Blocks SPT 35/1-V-15,00 Min Qty: 20 | 0 |
|
$7.7700 / $8.6900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 450 |
|
RFQ | |
DISTI #
2928729
|
Farnell | PCB TERMINAL BLOCK, SPT 35/ 1-V-15,00 RoHS: Compliant Min Qty: 20 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$7.3739 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: linear double pinning - Solder pin [P]: 5.9 mm | 0 |
|
$6.3200 / $8.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1845331
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1845331
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |