Part Details for 1847958 by Phoenix Contact
Overview of 1847958 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1847958
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14210-ND
|
DigiKey | TERM BLOCK PLUG 9POS 7.62MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6250 | Buy Now |
DISTI #
651-1847958
|
Mouser Electronics | Pluggable Terminal Blocks GMVSTBR 2 5/ 9- STF-7 62 RoHS: Compliant | 0 |
|
$14.6200 | Order Now |
DISTI #
71549604
|
RS | PCB Plug Screw 7.62mm 12AWG 630V 12A 9 Position Combicon Control Series | Phoenix Contact 1847958 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9000 / $19.8600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$14.4900 / $20.5900 | Buy Now |
DISTI #
000000000005434408
|
Sager | Pluggable Terminal Blocks GMVSTBR 2 5/ 9- STF-7 62 Min Qty: 50 | 0 |
|
$16.8200 / $17.4500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
DISTI #
2923091
|
Farnell | PCB CONNECTOR, GMVSTBR 2,5/ 9-STF-7,62 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.4072 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$14.4900 / $20.5900 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks GMVSTBR 2 5/ 9- STF-7 62 | 5 |
|
$84.1400 | Buy Now |
Part Details for 1847958
1847958 CAD Models
1847958 Part Data Attributes:
|
1847958
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1847958
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 12 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |