Part Details for 1847990 by Phoenix Contact
Overview of 1847990 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1847990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1847990-ND
|
DigiKey | TERM BLOCK PLUG 2POS 7.62MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3750 | Buy Now |
DISTI #
651-1847990
|
Mouser Electronics | Pluggable Terminal Blocks 7.62mm 2P PLG W/FLG 12A 500V RoHS: Compliant | 0 |
|
$3.1700 / $3.6800 | Order Now |
DISTI #
71553073
|
RS | PCB Plug Screw 7.62mm 12AWG 630V 12A 2 Position Combicon Control Series | Phoenix Contact 1847990 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3900 / $3.6800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
32 In Stock |
|
$3.0100 / $3.9300 | Buy Now |
DISTI #
000000000000182976
|
Sager | Pluggable Terminal Blocks 7.62mm 2P PLG W/FLG 12A 500V Min Qty: 50 | 0 |
|
$3.8300 / $4.2900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
32 In Stock |
|
$3.0100 / $3.9300 | Buy Now |
Part Details for 1847990
1847990 CAD Models
1847990 Part Data Attributes:
|
1847990
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1847990
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1847990
This table gives cross-reference parts and alternative options found for 1847990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1847990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1823066 | Modular Terminal Block, 12A, 2.5mm2 | Phoenix Contact | 1847990 vs 1823066 |