-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4370
|
Newark | Tb, Wire To Brd, 10Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact 1848723 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $15.8600 | Buy Now |
DISTI #
277-12232-ND
|
DigiKey | TERM BLOCK 10POS TOP ENTRY 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14 In Stock |
|
$13.5546 / $16.5100 | Buy Now |
DISTI #
651-1848723
|
Mouser Electronics | Pluggable Terminal Blocks SDDC 1,5/10-PV-3,5 RoHS: Compliant | 51 |
|
$13.5500 / $16.4400 | Buy Now |
|
Onlinecomponents.com | PCB direct plug - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Linear double pinning |
50 On Order |
|
$13.5500 / $16.8200 | Buy Now |
|
Quest Components | CONNECTOR, PCB DIRECT PLUG | 5 |
|
$15.0000 / $20.0000 | Buy Now |
DISTI #
000000000005577402
|
Sager | Pluggable Terminal Blocks SDDC 1,5/10-PV-3,5 Min Qty: 50 | 0 |
|
$17.0400 / $17.6700 | Buy Now |
|
Dynamic Solutions GmbH | Direct connector | 800 |
|
RFQ | |
DISTI #
2688599
|
element14 Asia-Pacific | TB, WIRE TO BRD, 10POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.9704 / $17.5283 | Buy Now |
DISTI #
2688599
|
Farnell | TB, WIRE TO BRD, 10POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.6186 / $18.9654 | Buy Now |
|
Master Electronics | PCB direct plug - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Linear double pinning |
50 On Order |
|
$13.5500 / $16.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1848723
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1848723
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |